


09400060301 | |
|---|---|
DigiKey Part Number | 1195-7077-ND |
Manufacturer | |
Manufacturer Product Number | 09400060301 |
Description | CONN BASE BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400060301 Models |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 410,23000 Kč | 1 410,23 Kč |
| 10 | 1 198,73400 Kč | 11 987,34 Kč |
| 25 | 1 123,71200 Kč | 28 092,80 Kč |
| 50 | 1 070,13780 Kč | 53 506,89 Kč |
| 100 | 1 019,11900 Kč | 101 911,90 Kč |
| Unit Price without VAT: | 1 410,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 706,37830 Kč |

























