


09370160398 | |
|---|---|
DigiKey Part Number | 1195-09370160398-ND |
Manufacturer | |
Manufacturer Product Number | 09370160398 |
Description | 16B MARINE BULKHEAD REAR FIT HOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370160398 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 4.689" L x 2.165" W x 1.354" H (119.10mm x 55.00mm x 34.40mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 763,26000 Kč | 3 763,26 Kč |
| Unit Price without VAT: | 3 763,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 553,54460 Kč |





















