
09370160318 | |
|---|---|
DigiKey Part Number | 09370160318-ND |
Manufacturer | |
Manufacturer Product Number | 09370160318 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09370160318 Models |
Category | Style Bottom Entry |
Manufacturer HARTING | Size 16B |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Size / Dimension 4.449" L x 1.709" W x 1.165" H (113.00mm x 43.40mm x 29.60mm) |
Part Status Active | Features Cover |
Connector Type Base - Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 025,23000 Kč | 8 025,23 Kč |
| 10 | 6 822,75400 Kč | 68 227,54 Kč |
| 25 | 6 482,34280 Kč | 162 058,57 Kč |
| Unit Price without VAT: | 8 025,23000 Kč |
|---|---|
| Unit Price with VAT: | 9 710,52830 Kč |























