
09352290401 | |
|---|---|
DigiKey Part Number | 1195-09352290401-ND |
Manufacturer | |
Manufacturer Product Number | 09352290401 |
Description | HAN PUSHPULL RJ45 CAT5 CABLE SID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09352290401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP65/IP67 |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,73000 Kč | 953,73 Kč |
| 10 | 810,56500 Kč | 8 105,65 Kč |
| 25 | 759,82520 Kč | 18 995,63 Kč |
| 50 | 723,57840 Kč | 36 178,92 Kč |
| 100 | 689,07880 Kč | 68 907,88 Kč |
| 250 | 645,99676 Kč | 161 499,19 Kč |
| Unit Price without VAT: | 953,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,01330 Kč |









