Parametric Equivalent

09350022101333 | |
|---|---|
DigiKey Part Number | 1195-09350022101333-ND |
Manufacturer | |
Manufacturer Product Number | 09350022101333 |
Description | RJ INDUSTRIAL RJ45 JACK CAT6, SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Ratings Cat6 |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Up |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE714881401 | Amphenol CS (Commercial Products) | 0 | 664-RJE714881401-ND | 189,57664 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |






