
09352200401 | |
|---|---|
DigiKey Part Number | 1195-09352200401-ND |
Manufacturer | |
Manufacturer Product Number | 09352200401 |
Description | HAN PUSHPULL RJ45 CAT6 CABLE SID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09352200401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP65/IP67 |
Connector Type Plug to Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,37000 Kč | 1 051,37 Kč |
| 10 | 893,69600 Kč | 8 936,96 Kč |
| 25 | 837,75320 Kč | 20 943,83 Kč |
| 50 | 797,80220 Kč | 39 890,11 Kč |
| 100 | 759,76010 Kč | 75 976,01 Kč |
| 250 | 712,26644 Kč | 178 066,61 Kč |
| Unit Price without VAT: | 1 051,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,15770 Kč |




