


09350022101 | |
|---|---|
DigiKey Part Number | 1195-4803-ND |
Manufacturer | |
Manufacturer Product Number | 09350022101 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 09350022101 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer HARTING | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Features Board Lock |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP20 |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1653087 | Phoenix Contact | 165 | 277-2730-ND | 228,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 10 | 175,35400 Kč | 1 753,54 Kč |
| 25 | 164,37240 Kč | 4 109,31 Kč |
| 50 | 156,52740 Kč | 7 826,37 Kč |
| 100 | 149,05430 Kč | 14 905,43 Kč |
| 360 | 136,17903 Kč | 49 024,45 Kč |
| 720 | 129,68599 Kč | 93 373,91 Kč |
| 1 080 | 126,03292 Kč | 136 115,55 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |






