



1653087 | |
|---|---|
DigiKey Part Number | 277-2730-ND |
Manufacturer | |
Manufacturer Product Number | 1653087 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 1653087 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Bulk | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP20 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,61000 Kč | 189,61 Kč |
| Unit Price without VAT: | 189,61000 Kč |
|---|---|
| Unit Price with VAT: | 229,42810 Kč |






