Connector Frame For RJ45 Socket Inserts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658655

DigiKey Part Number
277-2017-ND
Manufacturer
Manufacturer Product Number
1658655
Description
CONN FRAME FOR RJ45 SCKT INSERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Frame For RJ45 Socket Inserts
Datasheet
 Datasheet
EDA/CAD Models
1658655 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Frame
Manufacturer
Phoenix Contact
For Use With/Related Products
RJ45 Socket Inserts
Packaging
Box
Features
IP67
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5122,46000 Kč612,30 Kč
Manufacturers Standard Package
Unit Price without VAT:122,46000 Kč
Unit Price with VAT:148,17660 Kč