




09350022102 | |
|---|---|
DigiKey Part Number | 1195-7063-ND |
Manufacturer | |
Manufacturer Product Number | 09350022102 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 09350022102 Models |
Category | Orientation Vertical |
Manufacturer HARTING | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Features Board Lock |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP20 |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5406436-1 | TE Connectivity AMP Connectors | 56 | A105078-ND | 11,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 173,17100 Kč | 1 731,71 Kč |
| 25 | 162,33120 Kč | 4 058,28 Kč |
| 50 | 154,57880 Kč | 7 728,94 Kč |
| 100 | 147,20020 Kč | 14 720,02 Kč |
| 300 | 136,22453 Kč | 40 867,36 Kč |
| 600 | 129,72845 Kč | 77 837,07 Kč |
| 1 200 | 123,54366 Kč | 148 252,39 Kč |
| Unit Price without VAT: | 203,89000 Kč |
|---|---|
| Unit Price with VAT: | 246,70690 Kč |





