
09352260311 | |
|---|---|
DigiKey Part Number | 09352260311-ND |
Manufacturer | |
Manufacturer Product Number | 09352260311 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 09352260311 Models |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Panel Mount, Flange (2 Hole) |
Series | Orientation 90° Angle (Right) |
Packaging Bulk | Termination Solder |
Part Status Active | Shielding Shielded |
Connector Type Jack | Ratings Cat5 |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Ports 1 | Tab Direction Up |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 304,40000 Kč | 1 304,40 Kč |
| Unit Price without VAT: | 1 304,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 578,32400 Kč |








