Hood Connector Side Entry 24B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry 24B
Han-Eco®B Product Series
Han-Eco®B Rear Mount

09330240502

DigiKey Part Number
1195-8365-ND
Manufacturer
Manufacturer Product Number
09330240502
Description
HAN-ECO MODULAR 24B SNAP HOOD SI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry 24B
Datasheet
 Datasheet
EDA/CAD Models
09330240502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24B
Manufacturer
HARTING
Lock Location
Locking Clip (2) on Base Bottom
Series
Size / Dimension
4.764" L x 2.244" W x 4.370" H (121.00mm x 57.00mm x 111.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Side Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 206,34000 Kč1 206,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 206,34000 Kč
Unit Price with VAT:1 459,67140 Kč