


09300320422 | |
|---|---|
DigiKey Part Number | 1195-6737-ND |
Manufacturer | |
Manufacturer Product Number | 09300320422 |
Description | CONN HOOD TOP ENTRY SZ32B PG36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG36 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300320422 Models |
Category | Thread Size PG36 |
Manufacturer HARTING | Size / Dimension 3.701" L x 3.248" W x 3.701" H (94.00mm x 82.50mm x 94.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 138,86000 Kč | 2 138,86 Kč |
| 10 | 1 818,11200 Kč | 18 181,12 Kč |
| 25 | 1 704,38240 Kč | 42 609,56 Kč |
| 50 | 1 623,13280 Kč | 81 156,64 Kč |
| 100 | 1 545,76780 Kč | 154 576,78 Kč |
| Unit Price without VAT: | 2 138,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 588,02060 Kč |




















