



09330162626 | |
|---|---|
DigiKey Part Number | 1195-3461-ND |
Manufacturer | |
Manufacturer Product Number | 09330162626 |
Description | INSERT MALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330162626 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 16B | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,34000 Kč | 760,34 Kč |
| 10 | 646,21300 Kč | 6 462,13 Kč |
| 25 | 605,75880 Kč | 15 143,97 Kč |
| 50 | 576,86120 Kč | 28 843,06 Kč |
| 100 | 549,35180 Kč | 54 935,18 Kč |
| 250 | 515,00284 Kč | 128 750,71 Kč |
| Unit Price without VAT: | 760,34000 Kč |
|---|---|
| Unit Price with VAT: | 920,01140 Kč |









