



09330162726 | |
|---|---|
DigiKey Part Number | 1195-3491-ND |
Manufacturer | |
Manufacturer Product Number | 09330162726 |
Description | INSERT FEMALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330162726 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 16B | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,01000 Kč | 804,01 Kč |
| 10 | 683,40100 Kč | 6 834,01 Kč |
| 25 | 640,63200 Kč | 16 015,80 Kč |
| 50 | 610,06740 Kč | 30 503,37 Kč |
| 100 | 580,97480 Kč | 58 097,48 Kč |
| 250 | 544,65116 Kč | 136 162,79 Kč |
| Unit Price without VAT: | 804,01000 Kč |
|---|---|
| Unit Price with VAT: | 972,85210 Kč |









