




09300160462 | |
|---|---|
DigiKey Part Number | 1195-3470-ND |
Manufacturer | |
Manufacturer Product Number | 09300160462 |
Description | CONN HOOD TOP DUAL SZ16B PG21 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160462 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry, Dual | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 290,12000 Kč | 1 290,12 Kč |
| 10 | 1 096,55800 Kč | 10 965,58 Kč |
| 25 | 1 027,94440 Kč | 25 698,61 Kč |
| 50 | 978,92680 Kč | 48 946,34 Kč |
| 100 | 932,25870 Kč | 93 225,87 Kč |
| Unit Price without VAT: | 1 290,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 561,04520 Kč |




































