




09300161540 | |
|---|---|
DigiKey Part Number | 1195-1941-ND |
Manufacturer | |
Manufacturer Product Number | 09300161540 |
Description | CONN HOOD SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300161540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,99000 Kč | 588,99 Kč |
| 10 | 500,61300 Kč | 5 006,13 Kč |
| 25 | 469,28000 Kč | 11 732,00 Kč |
| 50 | 446,89200 Kč | 22 344,60 Kč |
| 100 | 425,57490 Kč | 42 557,49 Kč |
| 250 | 398,96032 Kč | 99 740,08 Kč |
| 500 | 380,58876 Kč | 190 294,38 Kč |
| Unit Price without VAT: | 588,99000 Kč |
|---|---|
| Unit Price with VAT: | 712,67790 Kč |





















