Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®
HARTING- Rear Mounting options for Han® hoods and housings

09300161430

DigiKey Part Number
1195-7645-ND
Manufacturer
Manufacturer Product Number
09300161430
Description
CONN HOOD TOP ENTRY SZ16B PG21
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300161430 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (2) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1890,32000 Kč890,32 Kč
10756,67900 Kč7 566,79 Kč
25709,31240 Kč17 732,81 Kč
50675,48040 Kč33 774,02 Kč
100643,26910 Kč64 326,91 Kč
250603,05096 Kč150 762,74 Kč
Manufacturers Standard Package
Unit Price without VAT:890,32000 Kč
Unit Price with VAT:1 077,28720 Kč