
CSMN25MF-25 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MF-25 |
Description | CABLE DB25M/F MOLDED 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 966,88000 Kč | 1 966,88 Kč |
| 10 | 1 671,83900 Kč | 16 718,39 Kč |
| 25 | 1 567,25760 Kč | 39 181,44 Kč |
| 50 | 1 492,54060 Kč | 74 627,03 Kč |
| 100 | 1 421,39830 Kč | 142 139,83 Kč |
| Unit Price without VAT: | 1 966,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 379,92480 Kč |



