Similar




09300160302 | |
|---|---|
DigiKey Part Number | 1195-1928-ND |
Manufacturer | |
Manufacturer Product Number | 09300160302 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300160302 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Size / Dimension 4.449" L x 1.709" W x 1.138" H (113.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C146 10F016 002 1 | Amphenol Sine Systems Corp | 0 | C14610F0160021-ND | 491,52120 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,45000 Kč | 859,45 Kč |
| 10 | 730,45700 Kč | 7 304,57 Kč |
| 25 | 684,73640 Kč | 17 118,41 Kč |
| 50 | 652,07600 Kč | 32 603,80 Kč |
| 100 | 620,98020 Kč | 62 098,02 Kč |
| 250 | 582,15528 Kč | 145 538,82 Kč |
| Unit Price without VAT: | 859,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 039,93450 Kč |



























