
C146 10F016 002 1 | |
|---|---|
DigiKey Part Number | C14610F0160021-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10F016 002 1 |
Description | CONN BASE BOTTOM ENTRY SZE16 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size E16 |
Manufacturer Amphenol Tuchel Industrial | Lock Location Locking Clip (2) on Hood |
Series | Size / Dimension 4.449" L x 1.693" W x 1.122" H (113.00mm x 43.00mm x 28.50mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 100°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 491,52120 Kč | 24 576,06 Kč |
| Unit Price without VAT: | 491,52120 Kč |
|---|---|
| Unit Price with VAT: | 594,74065 Kč |





