
C146 10B004 100 13 | |
|---|---|
DigiKey Part Number | C14610B00410013-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10B004 100 13 |
Description | INSERT FEMALE 4POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4 Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Amphenol Tuchel Industrial | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Base Product Number |
Size E16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 926,83100 Kč | 9 268,31 Kč |
| Unit Price without VAT: | 926,83100 Kč |
|---|---|
| Unit Price with VAT: | 1 121,46551 Kč |
















