
C146 21R016 552 1 | |
|---|---|
DigiKey Part Number | C14621R0165521-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R016 552 1 |
Description | CONN HOOD SIDE ENTRY SZE16 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.441" H (93.50mm x 43.00mm x 62.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 437,70300 Kč | 4 377,03 Kč |
| Unit Price without VAT: | 437,70300 Kč |
|---|---|
| Unit Price with VAT: | 529,62063 Kč |






