Base - Panel Mount Connector Bottom Entry E16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14610F0160031

DigiKey Part Number
889-1588-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C14610F0160031
Description
CONN BASE BOTTOM ENTRY SZE16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry E16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
E16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
4.449" L x 1.693" W x 1.122" H (113.00mm x 43.00mm x 28.50mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1637,18000 Kč637,18 Kč
10541,59500 Kč5 415,95 Kč
30501,20067 Kč15 036,02 Kč
50483,46380 Kč24 173,19 Kč
100460,40350 Kč46 040,35 Kč
250431,61424 Kč107 903,56 Kč
500414,68500 Kč207 342,50 Kč
Manufacturers Standard Package
Unit Price without VAT:637,18000 Kč
Unit Price with VAT:770,98780 Kč