
C146 21R016 550 1 | |
|---|---|
DigiKey Part Number | C14621R0165501-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 21R016 550 1 |
Description | CONN HOOD SIDE ENTRY SZE16 M25 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 E16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size M25 |
Series | Size / Dimension 3.681" L x 1.693" W x 2.441" H (93.50mm x 43.00mm x 62.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size E16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,95000 Kč | 444,95 Kč |
| 10 | 378,13200 Kč | 3 781,32 Kč |
| 30 | 349,92467 Kč | 10 497,74 Kč |
| 50 | 337,54280 Kč | 16 877,14 Kč |
| 100 | 321,43740 Kč | 32 143,74 Kč |
| 250 | 301,33220 Kč | 75 333,05 Kč |
| 500 | 286,96664 Kč | 143 483,32 Kč |
| Unit Price without VAT: | 444,95000 Kč |
|---|---|
| Unit Price with VAT: | 538,38950 Kč |






