
09300100961 | |
|---|---|
DigiKey Part Number | 09300100961-ND |
Manufacturer | |
Manufacturer Product Number | 09300100961 |
Description | CONN BASE SIDE ENTRY SZ10B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100961 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,21000 Kč | 1 759,21 Kč |
| 10 | 1 495,37300 Kč | 14 953,73 Kč |
| 25 | 1 401,80960 Kč | 35 045,24 Kč |
| 50 | 1 334,97720 Kč | 66 748,86 Kč |
| 100 | 1 271,34490 Kč | 127 134,49 Kč |
| Unit Price without VAT: | 1 759,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,64410 Kč |

















