




09300061540 | |
|---|---|
DigiKey Part Number | 1195-1902-ND |
Manufacturer | |
Manufacturer Product Number | 09300061540 |
Description | CONN HOOD SIDE ENTRY SZ6B PG13.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG13.5 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300061540 Models |
Category | Thread Size PG13.5 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,18000 Kč | 458,18 Kč |
| 10 | 389,40800 Kč | 3 894,08 Kč |
| 25 | 365,01240 Kč | 9 125,31 Kč |
| 50 | 347,59660 Kč | 17 379,83 Kč |
| 100 | 331,01460 Kč | 33 101,46 Kč |
| 250 | 310,31012 Kč | 77 577,53 Kč |
| 500 | 295,51788 Kč | 147 758,94 Kč |
| Unit Price without VAT: | 458,18000 Kč |
|---|---|
| Unit Price with VAT: | 554,39780 Kč |


























