Connector Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Adapter
73000005311
73000005311

73000005311

DigiKey Part Number
1195-5549-ND
Manufacturer
Manufacturer Product Number
73000005311
Description
HAN ACCESS PG 13.5 - 1/2" ADAPTE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Adapter
For Use With/Related Products
Han® Housings
Specifications
Female NPT 1/2" to Male PG13.5
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
10230,57900 Kč2 305,79 Kč
25216,12840 Kč5 403,21 Kč
50205,80980 Kč10 290,49 Kč
100195,98900 Kč19 598,90 Kč
250183,72664 Kč45 931,66 Kč
500174,96500 Kč87 482,50 Kč
1 000166,62459 Kč166 624,59 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč