
09200320302 | |
|---|---|
DigiKey Part Number | 1195-6671-ND |
Manufacturer | |
Manufacturer Product Number | 09200320302 |
Description | CONN BASE BOTTOM ENTRY SZ32A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200320302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 4.016" L x 2.205" W x 1.118" H (102.00mm x 56.00mm x 28.40mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,92000 Kč | 797,92 Kč |
| 10 | 678,19300 Kč | 6 781,93 Kč |
| 25 | 635,73560 Kč | 15 893,39 Kč |
| 50 | 605,41440 Kč | 30 270,72 Kč |
| 100 | 576,54420 Kč | 57 654,42 Kč |
| 250 | 540,49440 Kč | 135 123,60 Kč |
| Unit Price without VAT: | 797,92000 Kč |
|---|---|
| Unit Price with VAT: | 965,48320 Kč |























