Base - Panel Mount 90° Connector Side Entry A3 IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200030804

DigiKey Part Number
1195-09200030804-ND
Manufacturer
Manufacturer Product Number
09200030804
Description
HAN 3A-HBMA-SL-RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry A3 IP44
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
A3
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Housing Color
Red
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc Die Cast
Connector Type
Base - Panel Mount 90°
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10324,69200 Kč3 246,92 Kč
Manufacturers Standard Package
Unit Price without VAT:324,69200 Kč
Unit Price with VAT:392,87732 Kč