Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09195407324 | |
|---|---|
DigiKey Part Number | 09195407324-ND |
Manufacturer | |
Manufacturer Product Number | 09195407324 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195407324 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1761681-3 | TE Connectivity AMP Connectors | 1 038 | A124514-ND | 142,03000 Kč | Similar |
| 103308-8 | TE Connectivity AMP Connectors | 326 | A26279-ND | 77,37000 Kč | Similar |
| 103309-8 | TE Connectivity AMP Connectors | 285 | A26280-ND | 138,06000 Kč | Similar |
| 1761633-2 | TE Connectivity AMP Connectors | 544 | 1761633-2-ND | 166,84000 Kč | Similar |
| 3-1761603-3 | TE Connectivity AMP Connectors | 170 | A97476-ND | 187,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 107,34320 Kč | 5 367,16 Kč |
| Unit Price without VAT: | 107,34320 Kč |
|---|---|
| Unit Price with VAT: | 129,88527 Kč |


















