
09185407814 | |
|---|---|
DigiKey Part Number | 09185407814-ND |
Manufacturer | |
Manufacturer Product Number | 09185407814 |
Description | CONN RCPT 40POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185407814 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Closed End, Polarizing Key, Strain Relief |
Number of Positions 40 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,75808 Kč | 36 379,04 Kč |
| Unit Price without VAT: | 72,75808 Kč |
|---|---|
| Unit Price with VAT: | 88,03728 Kč |






















