
09185406902 | |
|---|---|
DigiKey Part Number | 1195-4545-ND |
Manufacturer | |
Manufacturer Product Number | 09185406902 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185406902 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Bulk | Overall Contact Length 0.713" (18.10mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,22000 Kč | 132,22 Kč |
| 50 | 100,32320 Kč | 5 016,16 Kč |
| 100 | 95,53280 Kč | 9 553,28 Kč |
| 500 | 85,28106 Kč | 42 640,53 Kč |
| 1 000 | 81,21361 Kč | 81 213,61 Kč |
| Unit Price without VAT: | 132,22000 Kč |
|---|---|
| Unit Price with VAT: | 159,98620 Kč |






