
09180407005 | |
|---|---|
DigiKey Part Number | 1195-7515-ND |
Manufacturer | |
Manufacturer Product Number | 09180407005 |
Description | CBL RIBN 40COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 1.989" (50.53mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 40 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0035" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 567,24000 Kč | 10 567,24 Kč |
| 2 | 9 575,40500 Kč | 19 150,81 Kč |
| 3 | 9 039,36000 Kč | 27 118,08 Kč |
| 5 | 8 407,85200 Kč | 42 039,26 Kč |
| 7 | 8 017,30571 Kč | 56 121,14 Kč |
| 10 | 7 624,47900 Kč | 76 244,79 Kč |
| Unit Price without VAT: | 10 567,24000 Kč |
|---|---|
| Unit Price with VAT: | 12 786,36040 Kč |










