
09181409622 | |
|---|---|
DigiKey Part Number | 1195-1659-ND |
Manufacturer | |
Manufacturer Product Number | 09181409622 |
Description | CONN DIP HDR IDC 40POS VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09181409622 Models |
Category | Board-Side Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Cable Termination IDC |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 40 | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 38,09040 Kč | 952,26 Kč |
| 50 | 36,26780 Kč | 1 813,39 Kč |
| 100 | 34,53540 Kč | 3 453,54 Kč |
| 300 | 31,95757 Kč | 9 587,27 Kč |
| 500 | 30,82590 Kč | 15 412,95 Kč |
| 1 000 | 29,35499 Kč | 29 354,99 Kč |
| 2 500 | 27,51830 Kč | 68 795,75 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |







