
09185407803 | |
|---|---|
DigiKey Part Number | 1195-4547-ND |
Manufacturer | |
Manufacturer Product Number | 09185407803 |
Description | CONN RCPT 40POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185407803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 40 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-9 | TE Connectivity AMP Connectors | 7 959 | AKC40H-ND | 2,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,17000 Kč | 641,70 Kč |
| 100 | 54,53810 Kč | 5 453,81 Kč |
| 500 | 48,68260 Kč | 24 341,30 Kč |
| 1 000 | 46,36022 Kč | 46 360,22 Kč |
| 5 000 | 41,38865 Kč | 206 943,25 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |























