
09185407924 | |
|---|---|
DigiKey Part Number | 1195-7571-ND |
Manufacturer | |
Manufacturer Product Number | 09185407924 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185407924 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,44000 Kč | 103,44 Kč |
| 50 | 78,38340 Kč | 3 919,17 Kč |
| 100 | 74,64180 Kč | 7 464,18 Kč |
| 500 | 66,62916 Kč | 33 314,58 Kč |
| 1 000 | 63,45098 Kč | 63 450,98 Kč |
| Unit Price without VAT: | 103,44000 Kč |
|---|---|
| Unit Price with VAT: | 125,16240 Kč |











