Connector Strain Relief For SEK Series Female Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185409002

DigiKey Part Number
1195-4551-ND
Manufacturer
Manufacturer Product Number
09185409002
Description
SEK-18 ACCPCRAIN RELIEF CLAMP F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For SEK Series Female Connectors
Datasheet
 Datasheet
EDA/CAD Models
09185409002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
HARTING
Number of Positions
40
Series
For Use With/Related Products
SEK Series Female Connectors
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-100103-0TE Connectivity AMP Connectors477A128777-ND9,66000 KčSimilar
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,93700 Kč159,37 Kč
2514,94200 Kč373,55 Kč
5014,22400 Kč711,20 Kč
10013,54370 Kč1 354,37 Kč
30012,53230 Kč3 759,69 Kč
50012,08812 Kč6 044,06 Kč
1 00011,51089 Kč11 510,89 Kč
2 50010,79028 Kč26 975,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč