
09185407803800 | |
|---|---|
DigiKey Part Number | 09185407803800-ND |
Manufacturer | |
Manufacturer Product Number | 09185407803800 |
Description | CONN RCPT 40POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC 26-28 AWG |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Ribbon Cable |
Contact Type Female Socket | Wire Gauge 26-28 AWG |
Number of Positions 40 | Features Feed Through, Polarizing Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,46930 Kč | 5 346,93 Kč |
| Unit Price without VAT: | 53,46930 Kč |
|---|---|
| Unit Price with VAT: | 64,69785 Kč |


