
09185406903 | |
|---|---|
DigiKey Part Number | 1195-1742-ND |
Manufacturer | |
Manufacturer Product Number | 09185406903 |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185406903 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Tray | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,89000 Kč | 94,89 Kč |
| 50 | 71,96820 Kč | 3 598,41 Kč |
| 100 | 68,52910 Kč | 6 852,91 Kč |
| 500 | 61,17294 Kč | 30 586,47 Kč |
| 1 000 | 58,25504 Kč | 58 255,04 Kč |
| Unit Price without VAT: | 94,89000 Kč |
|---|---|
| Unit Price with VAT: | 114,81690 Kč |






