Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 40 position 0.100" (2.54mm)
AWHW 40G-0202-T
AWHW 40G-0202-T

AWHW 40G-0202-T

DigiKey Part Number
AE11368-ND
Manufacturer
Manufacturer Product Number
AWHW 40G-0202-T
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
AWHW 40G-0202-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.224" (5.70mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Packaging
Tray
Insulation Height
0.354" (9.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 062
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
3231,36156 Kč1 003,57 Kč
12828,43680 Kč3 639,91 Kč
51225,78547 Kč13 202,16 Kč
1 02424,55471 Kč25 144,02 Kč
5 02421,94975 Kč110 275,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč