Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09195166324740 | |
|---|---|
DigiKey Part Number | 09195166324740-ND |
Manufacturer | |
Manufacturer Product Number | 09195166324740 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195166324740 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Pick and Place |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Beige |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10056844-116LF | Amphenol CS (FCI) | 0 | 609-3016-ND | 27,71273 Kč | Similar |
| 1761681-6 | TE Connectivity AMP Connectors | 405 | A104972-ND | 54,38000 Kč | Similar |
| 2-1761603-6 | TE Connectivity AMP Connectors | 1 049 | A97472-ND | 116,12000 Kč | Similar |
| 75869-103LF | Amphenol CS (FCI) | 0 | 609-1775-ND | 45,57000 Kč | Similar |
| 75869-303LF | Amphenol CS (FCI) | 1 198 | 609-4963-ND | 31,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 71,78795 Kč | 28 715,18 Kč |
| Unit Price without VAT: | 71,78795 Kč |
|---|---|
| Unit Price with VAT: | 86,86342 Kč |
























