16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09195166824

DigiKey Part Number
1195-09195166824-ND
Manufacturer
Manufacturer Product Number
09195166824
Description
SEK/IDC THR/SMC LOW PROFILE STRA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
09195166824 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.455" (11.56mm)
Connector Type
Contact Length - Post
0.114" (2.90mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,21000 Kč80,21 Kč
1068,07600 Kč680,76 Kč
2563,80040 Kč1 595,01 Kč
5060,75560 Kč3 037,78 Kč
10057,85370 Kč5 785,37 Kč
30053,53650 Kč16 060,95 Kč
50051,64206 Kč25 821,03 Kč
1 00049,17837 Kč49 178,37 Kč
2 50046,10220 Kč115 255,50 Kč
Manufacturers Standard Package
Unit Price without VAT:80,21000 Kč
Unit Price with VAT:97,05410 Kč