16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
09185166814
09185166814

09185166814

DigiKey Part Number
1195-7544-ND
Manufacturer
Manufacturer Product Number
09185166814
Description
CONN RCPT 16POS IDC 26-28AWG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185166814 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Closed End, Polarizing Key, Strain Relief
Number of Positions
16
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1063,79200 Kč637,92 Kč
10054,20630 Kč5 420,63 Kč
50048,38612 Kč24 193,06 Kč
1 00046,07759 Kč46 077,59 Kč
5 00041,13617 Kč205 680,85 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč