09185506922 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 109,80687 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 014
Unit Price: 154,54000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 376
Unit Price: 66,74000 Kč
Datasheet

Similar


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč

Similar


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč

Similar


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


3M
In Stock: 211
Unit Price: 112,20000 Kč
Datasheet

Similar


3M
In Stock: 346
Unit Price: 156,42000 Kč
Datasheet

Similar


3M
In Stock: 100
Unit Price: 158,50000 Kč
Datasheet
Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185506922

DigiKey Part Number
09185506922-ND
Manufacturer
Manufacturer Product Number
09185506922
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185506922 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.177" (4.50mm)
Packaging
Bulk
Overall Contact Length
0.713" (18.10mm)
Part Status
Active
Insulation Height
0.681" (17.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-102156-0TE Connectivity AMP Connectors0AHJ50K-ND109,80687 KčSimilar
1-5102156-0TE Connectivity AMP Connectors1 014AHJ50L-ND154,54000 KčSimilar
3433-60023M0MHS50K-ND0,00000 KčSimilar
71918-050LFAmphenol CS (FCI)376609-71918-050LF-ND66,74000 KčSimilar
CWN-350-50-0021CW Industries0CWN-350-50-0021-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50147,93220 Kč7 396,61 Kč
Manufacturers Standard Package
Unit Price without VAT:147,93220 Kč
Unit Price with VAT:178,99796 Kč