Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3433-6002 | |
|---|---|
DigiKey Part Number | MHS50K-ND |
Manufacturer | |
Manufacturer Product Number | 3433-6002 |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3433-6002 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3433-6002RB | 3M | 346 | MHS50L-ND | 156,42000 Kč | Direct |
| D3433-6002-AR | 3M | 211 | MHS50E-ND | 112,20000 Kč | Similar |
| 09185506904 | HARTING | 154 | 1195-1753-ND | 120,54000 Kč | Similar |
| 09185506912 | HARTING | 0 | 09185506912-ND | 158,44760 Kč | Similar |
| 09185507904800 | HARTING | 0 | 09185507904800-ND | 110,85540 Kč | Similar |






























