Similar
Similar
Similar
Similar
Similar

09185405922 | |
|---|---|
DigiKey Part Number | 09185405922-ND |
Manufacturer | |
Manufacturer Product Number | 09185405922 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185405922 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Bulk | Overall Contact Length 0.713" (18.10mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102156-9 | TE Connectivity AMP Connectors | 0 | AHJ40K-ND | 0,00000 Kč | Similar |
| 5102156-9 | TE Connectivity AMP Connectors | 52 | AHJ40L-ND | 125,97000 Kč | Similar |
| CWN-350-40-0021 | CW Industries | 0 | CWN-350-40-0021-ND | 0,00000 Kč | Similar |
| CWN-360-40-0021 | CW Industries | 0 | CWN-360-40-0021-ND | 0,00000 Kč | Similar |
| CWN-462-40-0000 | CW Industries | 0 | CWN-462-40-0000-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 167,66980 Kč | 8 383,49 Kč |
| Unit Price without VAT: | 167,66980 Kč |
|---|---|
| Unit Price with VAT: | 202,88046 Kč |















