Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CWN-462-40-0000 | |
|---|---|
DigiKey Part Number | CWN-462-40-0000-ND |
Manufacturer | |
Manufacturer Product Number | CWN-462-40-0000 |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.155" (3.94mm) |
Packaging Bulk | Insulation Height 0.681" (17.30mm) |
Part Status Obsolete | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Nickel |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185406921 | HARTING | 0 | 09185406921-ND | 135,16040 Kč | Similar |
| 09185406923 | HARTING | 0 | 09185406923-ND | 99,64340 Kč | Similar |
| 09185407922 | HARTING | 0 | 09185407922-ND | 125,74620 Kč | Similar |
| 09185407924 | HARTING | 51 | 1195-7571-ND | 103,44000 Kč | Similar |
| 09185505924 | HARTING | 0 | 09185505924-ND | 154,74360 Kč | Similar |









