Similar
Similar

N3432-2003RB | |
|---|---|
DigiKey Part Number | N3432-2003RB-ND |
Manufacturer | |
Manufacturer Product Number | N3432-2003RB |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3432-2003RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.695" (17.65mm) |
Packaging Bulk | Insulation Height 0.685" (17.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185406924 | HARTING | 50 | 1195-7569-ND | 3,95000 Kč | Similar |
| 71918-040LF | Amphenol CS (FCI) | 404 | 609-71918-040LF-ND | 2,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 113,00845 Kč | 113 008,45 Kč |
| Unit Price without VAT: | 113,00845 Kč |
|---|---|
| Unit Price with VAT: | 136,74022 Kč |



