09185267924 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 59,24828 Kč
Datasheet

Similar


3M
In Stock: 37
Unit Price: 104,36000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 505
Unit Price: 88,61000 Kč
Datasheet

Similar


CW Industries
In Stock: 0
Unit Price: 90,58540 Kč
Datasheet

Similar


CW Industries
In Stock: 0
Unit Price: 80,91790 Kč
Datasheet

Similar


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč

Similar


CW Industries
In Stock: 0
Unit Price: 0,00000 Kč

Similar


3M
In Stock: 456
Unit Price: 71,39000 Kč
Datasheet

Similar


3M
In Stock: 44
Unit Price: 97,43000 Kč
Datasheet

Similar


3M
In Stock: 143
Unit Price: 100,37000 Kč
Datasheet
Connector Header Through Hole 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185267924

DigiKey Part Number
09185267924-ND
Manufacturer
Manufacturer Product Number
09185267924
Description
CONN HEADER VERT 26POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185267924 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
0.650" (16.51mm)
Insulation Height
0.681" (17.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10071,77750 Kč7 177,75 Kč
Manufacturers Standard Package
Unit Price without VAT:71,77750 Kč
Unit Price with VAT:86,85078 Kč